



LT8610IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8610IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8610IMSE#PBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 10 | kr.60.44800 | kr.604.48 |
| 37 | kr.54.83568 | kr.2,028.92 |
| 111 | kr.51.48054 | kr.5,714.34 |
| 259 | kr.49.51421 | kr.12,824.18 |
| 518 | kr.48.21979 | kr.24,977.85 |
| 1.036 | kr.47.15425 | kr.48,851.80 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |








