


LT8410IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8410IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8410IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8410IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8410IDC#TRMPBF |
Description | IC REG BOOST ADJ 20MA 8DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8410IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.50000 | kr.42.50 |
| 10 | kr.32.68400 | kr.326.84 |
| 25 | kr.30.23640 | kr.755.91 |
| 100 | kr.27.54230 | kr.2,754.23 |
| 250 | kr.27.44788 | kr.6,861.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.48390 | kr.12,741.95 |
| 1.000 | kr.24.84687 | kr.24,846.87 |
| 1.500 | kr.24.52788 | kr.36,791.82 |
| 2.500 | kr.24.17428 | kr.60,435.70 |
| Unit Price without VAT: | kr.42.50000 |
|---|---|
| Unit Price with VAT: | kr.53.12500 |





