Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT8410EDC#TRMPBF

DigiKey Part Number
505-LT8410EDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8410EDC#TRMPBFCT-ND - Cut Tape (CT)
505-LT8410EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8410EDC#TRMPBF
Description
IC REG BOOST ADJ 20MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8410EDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.68000kr.37.68
10kr.28.84500kr.288.45
25kr.26.64320kr.666.08
100kr.24.22310kr.2,422.31
250kr.24.00448kr.6,001.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.37344kr.11,186.72
1.000kr.21.80092kr.21,800.92
1.500kr.21.51427kr.32,271.40
2.500kr.21.19657kr.52,991.43
Manufacturers Standard Package
Unit Price without VAT:kr.37.68000
Unit Price with VAT:kr.47.10000