



LT8302IS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT8302IS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8302IS8E#PBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302IS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.88000 | kr.73.88 |
| 10 | kr.57.91500 | kr.579.15 |
| 25 | kr.53.91960 | kr.1,347.99 |
| 100 | kr.49.53220 | kr.4,953.22 |
| 300 | kr.47.08453 | kr.14,125.36 |
| 500 | kr.46.17974 | kr.23,089.87 |
| 1.000 | kr.45.14227 | kr.45,142.27 |
| Unit Price without VAT: | kr.73.88000 |
|---|---|
| Unit Price with VAT: | kr.92.35000 |








