5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6703HVIS5-3#TRMPBF

DigiKey Part Number
505-LT6703HVIS5-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6703HVIS5-3#TRMPBFCT-ND - Cut Tape (CT)
505-LT6703HVIS5-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6703HVIS5-3#TRMPBF
Description
IC COMPARATR 1 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6703HVIS5-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.17.61900kr.176.19
25kr.15.09640kr.377.41
100kr.12.24510kr.1,224.51
250kr.10.84468kr.2,711.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.98298kr.4,991.49
1.000kr.9.26131kr.9,261.31
1.500kr.9.12000kr.13,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500