
LT6703HVCS5-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVCS5-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6703HVCS5-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6703HVCS5-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVCS5-2#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVCS5-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 10 | kr.14.91800 | kr.149.18 |
| 25 | kr.13.67000 | kr.341.75 |
| 100 | kr.12.29740 | kr.1,229.74 |
| 250 | kr.11.80548 | kr.2,951.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.24812 | kr.5,624.06 |
| 1.000 | kr.10.92328 | kr.10,923.28 |
| 1.500 | kr.10.76065 | kr.16,140.98 |
| 2.500 | kr.10.58033 | kr.26,450.83 |
| 3.500 | kr.10.47500 | kr.36,662.50 |
| 5.000 | kr.10.37370 | kr.51,868.50 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |










