


LT6700IS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700IS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700IS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700IS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700IS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700IS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.27.96400 | kr.279.64 |
| 25 | kr.25.81760 | kr.645.44 |
| 100 | kr.23.46180 | kr.2,346.18 |
| 250 | kr.23.21744 | kr.5,804.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.66100 | kr.10,830.50 |
| 1.000 | kr.21.10345 | kr.21,103.45 |
| 1.500 | kr.20.82437 | kr.31,236.55 |
| 2.500 | kr.20.51512 | kr.51,287.80 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |









