



LT6654BHS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654BHS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) LT6654BHS6-2.048#TRMPBFCT-ND - Cut Tape (CT) LT6654BHS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-2.048#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.548V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.17000 | kr.39.17 |
| 10 | kr.25.81100 | kr.258.11 |
| 25 | kr.22.33080 | kr.558.27 |
| 100 | kr.18.39230 | kr.1,839.23 |
| 250 | kr.16.45900 | kr.4,114.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.26964 | kr.7,634.82 |
| 1.000 | kr.15.04000 | kr.15,040.00 |
| Unit Price without VAT: | kr.39.17000 |
|---|---|
| Unit Price with VAT: | kr.48.96250 |










