
LT6600CS8-20#PBF | |
|---|---|
DigiKey Part Number | 505-LT6600CS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-20#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-20#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 46mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.07000 | kr.65.07 |
| 10 | kr.50.80300 | kr.508.03 |
| 25 | kr.47.22960 | kr.1,180.74 |
| 100 | kr.43.30480 | kr.4,330.48 |
| 300 | kr.41.11533 | kr.12,334.60 |
| 500 | kr.40.30594 | kr.20,152.97 |
| 1.000 | kr.39.37783 | kr.39,377.83 |
| Unit Price without VAT: | kr.65.07000 |
|---|---|
| Unit Price with VAT: | kr.81.33750 |






