
LT6555IGN#PBF | |
|---|---|
DigiKey Part Number | LT6555IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6555IGN#PBF |
Description | IC VIDEO MULTIPLEXER 2X1 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6555IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.25V ~ 6V | |
-3db Bandwidth | 650MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.52400 | kr.495.24 |
| 55 | kr.43.66091 | kr.2,401.35 |
| 110 | kr.41.97327 | kr.4,617.06 |
| 275 | kr.40.19055 | kr.11,052.40 |
| 550 | kr.39.11649 | kr.21,514.07 |
| 1.045 | kr.38.29191 | kr.40,015.05 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |

