


LT6375IMS#PBF | |
|---|---|
DigiKey Part Number | LT6375IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6375IMS#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6375IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 575 kHz | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.80000 | kr.59.80 |
| 10 | kr.46.52700 | kr.465.27 |
| 37 | kr.42.03838 | kr.1,555.42 |
| 111 | kr.39.35162 | kr.4,368.03 |
| 259 | kr.37.77811 | kr.9,784.53 |
| 518 | kr.36.74199 | kr.19,032.35 |
| 1.036 | kr.35.88939 | kr.37,181.41 |
| Unit Price without VAT: | kr.59.80000 |
|---|---|
| Unit Price with VAT: | kr.74.75000 |


