
LT6350CMS8#PBF | |
|---|---|
DigiKey Part Number | LT6350CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350CMS8#PBF |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6350CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.37000 | kr.53.37 |
| 10 | kr.41.37100 | kr.413.71 |
| 50 | kr.36.56620 | kr.1,828.31 |
| 100 | kr.35.07890 | kr.3,507.89 |
| 250 | kr.33.50800 | kr.8,377.00 |
| 500 | kr.32.56140 | kr.16,280.70 |
| 1.000 | kr.31.78233 | kr.31,782.33 |
| Unit Price without VAT: | kr.53.37000 |
|---|---|
| Unit Price with VAT: | kr.66.71250 |











