


LT6236CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT6236CS6#TRMPBFTR-ND - Tape & Reel (TR) LT6236CS6#TRMPBFCT-ND - Cut Tape (CT) LT6236CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6236CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6236CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.65000 | kr.27.65 |
| 10 | kr.20.94300 | kr.209.43 |
| 25 | kr.19.27200 | kr.481.80 |
| 100 | kr.17.43300 | kr.1,743.30 |
| 250 | kr.17.01944 | kr.4,254.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.02794 | kr.8,013.97 |
| 1.000 | kr.15.59281 | kr.15,592.81 |
| 1.500 | kr.15.37490 | kr.23,062.35 |
| 2.500 | kr.15.13362 | kr.37,834.05 |
| 3.500 | kr.14.99246 | kr.52,473.61 |
| Unit Price without VAT: | kr.27.65000 |
|---|---|
| Unit Price with VAT: | kr.34.56250 |







