


LT6233IS6-10#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT6233IS6-10#TRPBFTR-ND - Tape & Reel (TR) 161-LT6233IS6-10#TRPBFCT-ND - Cut Tape (CT) 161-LT6233IS6-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6233IS6-10#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233IS6-10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 375 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.36.73000 | kr.367.30 |
| 25 | kr.32.06400 | kr.801.60 |
| 100 | kr.26.78720 | kr.2,678.72 |
| 250 | kr.24.19636 | kr.6,049.09 |
| 500 | kr.23.68000 | kr.11,840.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.68000 | kr.59,200.00 |
| Unit Price without VAT: | kr.54.66000 |
|---|---|
| Unit Price with VAT: | kr.68.32500 |


