


LT6233CS6-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6233CS6-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6233CS6-10#TRMPBFCT-ND - Cut Tape (CT) 505-LT6233CS6-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6233CS6-10#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233CS6-10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 375 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.47000 | kr.43.47 |
| 10 | kr.33.44900 | kr.334.49 |
| 25 | kr.30.95160 | kr.773.79 |
| 100 | kr.28.20460 | kr.2,820.46 |
| 250 | kr.28.13640 | kr.7,034.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.10490 | kr.13,052.45 |
| 1.000 | kr.25.45515 | kr.25,455.15 |
| 1.500 | kr.25.12964 | kr.37,694.46 |
| 2.500 | kr.24.76924 | kr.61,923.10 |
| Unit Price without VAT: | kr.43.47000 |
|---|---|
| Unit Price with VAT: | kr.54.33750 |

