
LT6220CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6220CS5#TRMPBFTR-ND - Tape & Reel (TR) LT6220CS5#TRMPBFCT-ND - Cut Tape (CT) LT6220CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6220CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6220CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.81000 | kr.28.81 |
| 10 | kr.21.84300 | kr.218.43 |
| 25 | kr.20.11040 | kr.502.76 |
| 100 | kr.18.20270 | kr.1,820.27 |
| 250 | kr.17.80648 | kr.4,451.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.74564 | kr.8,372.82 |
| 1.000 | kr.16.29465 | kr.16,294.65 |
| 1.500 | kr.16.06879 | kr.24,103.19 |
| 2.500 | kr.15.81854 | kr.39,546.35 |
| 3.500 | kr.15.67224 | kr.54,852.84 |
| Unit Price without VAT: | kr.28.81000 |
|---|---|
| Unit Price with VAT: | kr.36.01250 |






