
LT6202CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6202CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6202CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6202CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6202CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6202CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.85500 | kr.278.55 |
| 25 | kr.25.71480 | kr.642.87 |
| 100 | kr.23.36660 | kr.2,336.66 |
| 250 | kr.23.11920 | kr.5,779.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.57174 | kr.10,785.87 |
| 1.000 | kr.21.01626 | kr.21,016.26 |
| 1.500 | kr.20.73812 | kr.31,107.18 |
| 2.500 | kr.20.42986 | kr.51,074.65 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |









