


LT6200CS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6200CS6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6200CS6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6200CS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200CS6-5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200CS6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 800 MHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.30000 | kr.35.30 |
| 10 | kr.26.96700 | kr.269.67 |
| 25 | kr.24.88920 | kr.622.23 |
| 100 | kr.22.60470 | kr.2,260.47 |
| 250 | kr.22.33216 | kr.5,583.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.85866 | kr.10,429.33 |
| 1.000 | kr.20.31835 | kr.20,318.35 |
| 1.500 | kr.20.04775 | kr.30,071.62 |
| 2.500 | kr.19.74794 | kr.49,369.85 |
| Unit Price without VAT: | kr.35.30000 |
|---|---|
| Unit Price with VAT: | kr.44.12500 |



