Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6109IMS-1#PBF

DigiKey Part Number
505-LT6109IMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT6109IMS-1#PBF
Description
IC AMP COMP REF 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6109IMS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.61000kr.39.61
10kr.30.38800kr.303.88
50kr.26.69480kr.1,334.74
100kr.25.55220kr.2,555.22
250kr.24.34604kr.6,086.51
500kr.23.61880kr.11,809.40
1.000kr.23.02030kr.23,020.30
2.500kr.22.38838kr.55,970.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.61000
Unit Price with VAT:kr.49.51250