Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP

LT6108IMS8-2#PBF

DigiKey Part Number
LT6108IMS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT6108IMS8-2#PBF
Description
IC AMP COMP REF 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6108IMS8-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.92000kr.32.92
10kr.25.08300kr.250.83
50kr.21.95200kr.1,097.60
100kr.20.98170kr.2,098.17
250kr.19.95848kr.4,989.62
500kr.19.34132kr.9,670.66
1.000kr.18.83347kr.18,833.47
2.500kr.18.29736kr.45,743.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.92000
Unit Price with VAT:kr.41.15000