Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6105HDCB#TRMPBF

DigiKey Part Number
505-LT6105HDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6105HDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LT6105HDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6105HDCB#TRMPBF
Description
IC CURRENT SENSE 1 CIRCUIT 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6105HDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
100 µV
Current - Supply
300µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.90000kr.29.90
10kr.22.74300kr.227.43
25kr.20.94360kr.523.59
100kr.18.97110kr.1,897.11
250kr.18.59352kr.4,648.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.46272kr.8,731.36
1.000kr.16.99578kr.16,995.78
1.500kr.16.76198kr.25,142.97
2.500kr.16.50301kr.41,257.53
3.500kr.16.35158kr.57,230.53
Manufacturers Standard Package
Unit Price without VAT:kr.29.90000
Unit Price with VAT:kr.37.37500