
LT6105CDCB#TRPBF | |
---|---|
DigiKey Part Number | LT6105CDCB#TRPBFTR-ND - Tape & Reel (TR) LT6105CDCB#TRPBFCT-ND - Cut Tape (CT) LT6105CDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6105CDCB#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6105CDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 240µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.67000 | kr.28.67 |
10 | kr.18.54700 | kr.185.47 |
25 | kr.15.91280 | kr.397.82 |
100 | kr.12.93380 | kr.1,293.38 |
250 | kr.11.47032 | kr.2,867.58 |
500 | kr.10.57036 | kr.5,285.18 |
1.000 | kr.9.81645 | kr.9,816.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.76000 | kr.24,400.00 |
Unit Price without VAT: | kr.28.67000 |
---|---|
Unit Price with VAT: | kr.35.83750 |