
LT6100IMS8#PBF | |
|---|---|
DigiKey Part Number | LT6100IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6100IMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6100IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.35000 | kr.30.35 |
| 10 | kr.23.07700 | kr.230.77 |
| 50 | kr.20.16200 | kr.1,008.10 |
| 100 | kr.19.25850 | kr.1,925.85 |
| 250 | kr.18.30568 | kr.4,576.42 |
| 500 | kr.17.73136 | kr.8,865.68 |
| 1.000 | kr.17.25863 | kr.17,258.63 |
| 2.500 | kr.16.75951 | kr.41,898.77 |
| Unit Price without VAT: | kr.30.35000 |
|---|---|
| Unit Price with VAT: | kr.37.93750 |


