

LT6016HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6016HMS8#TRPBFTR-ND - Tape & Reel (TR) LT6016HMS8#TRPBFCT-ND - Cut Tape (CT) LT6016HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6016HMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6016HMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 325µA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.36000 | kr.57.36 |
| 10 | kr.44.59800 | kr.445.98 |
| 25 | kr.41.40160 | kr.1,035.04 |
| 100 | kr.38.26940 | kr.3,826.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.49827 | kr.83,745.67 |
| Unit Price without VAT: | kr.57.36000 |
|---|---|
| Unit Price with VAT: | kr.71.70000 |




