
LT6011ACDD#PBF | |
|---|---|
DigiKey Part Number | LT6011ACDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6011ACDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6011ACDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 135µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.36000 | kr.55.36 |
| 10 | kr.42.98500 | kr.429.85 |
| 25 | kr.39.88920 | kr.997.23 |
| 121 | kr.36.11215 | kr.4,369.57 |
| 363 | kr.34.31245 | kr.12,455.42 |
| 605 | kr.33.64707 | kr.20,356.48 |
| 1.089 | kr.32.99051 | kr.35,926.67 |
| Unit Price without VAT: | kr.55.36000 |
|---|---|
| Unit Price with VAT: | kr.69.20000 |


