
LT6005CGN#PBF | |
|---|---|
DigiKey Part Number | LT6005CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6005CGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6005CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.28.18300 | kr.281.83 |
| 25 | kr.26.02600 | kr.650.65 |
| 100 | kr.23.65210 | kr.2,365.21 |
| 300 | kr.22.32860 | kr.6,698.58 |
| 500 | kr.21.83898 | kr.10,919.49 |
| 1.000 | kr.21.27783 | kr.21,277.83 |
| 2.500 | kr.20.68546 | kr.51,713.65 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |

