
LT5581IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT5581IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT5581IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT5581IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5581IDDB#TRMPBF |
Description | IC RF DETECT 10MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5581IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 6GHz | |
RF Type | CATV | |
Input Range | -34dBm ~ 6dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.38.34200 | kr.383.42 |
| 25 | kr.35.53480 | kr.888.37 |
| 100 | kr.32.56340 | kr.3,256.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.08880 | kr.15,044.40 |
| 1.000 | kr.29.35861 | kr.29,358.61 |
| 1.500 | kr.28.99295 | kr.43,489.43 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |









