


LT5514EFE#PBF | |
|---|---|
DigiKey Part Number | LT5514EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5514EFE#PBF |
Description | IC IF AMP/ADC DRVR PROG 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier/ADC Driver LF ~ 850MHz Max Output 21dBm 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT5514EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Amplifier/ADC Driver | |
Frequency | LF ~ 850MHz | |
RF Type | - | |
Secondary Attributes | Max Output 21dBm | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.45000 | kr.116.45 |
| 10 | kr.101.44600 | kr.1,014.46 |
| 74 | kr.90.56311 | kr.6,701.67 |
| 148 | kr.87.20905 | kr.12,906.94 |
| 296 | kr.84.04943 | kr.24,878.63 |
| 518 | kr.81.63394 | kr.42,286.38 |
| Unit Price without VAT: | kr.116.45000 |
|---|---|
| Unit Price with VAT: | kr.145.56250 |


