OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
12 TSSOP EP
Introducing Power by Linear

LT4320HMSE#PBF

DigiKey Part Number
505-LT4320HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT4320HMSE#PBF
Description
IC OR CTRLR BRIDGE RECT 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT4320HMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Bridge Rectifier
FET Type
N-Channel
Ratio - Input:Output
Bridge (1)
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.5 mA
Voltage - Supply
9V ~ 72V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.80000kr.68.80
10kr.53.78100kr.537.81
37kr.48.69946kr.1,801.88
111kr.45.66054kr.5,068.32
259kr.43.88042kr.11,365.03
518kr.42.70824kr.22,122.87
1.036kr.41.74367kr.43,246.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.80000
Unit Price with VAT:kr.86.00000