



LT4276BIUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4276BIUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4276BIUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276BIUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.31.70000 | kr.317.00 |
| 73 | kr.27.19973 | kr.1,985.58 |
| 146 | kr.26.13445 | kr.3,815.63 |
| 292 | kr.25.25712 | kr.7,375.08 |
| 511 | kr.24.66352 | kr.12,603.06 |
| 1.022 | kr.24.04669 | kr.24,575.72 |
| 2.555 | kr.23.39569 | kr.59,775.99 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |














