Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad
Hot Swap Technology
Introducing Power by Linear

LT3999EDD#PBF

DigiKey Part Number
505-LT3999EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3999EDD#PBF
Description
IC REG PUSH-PULL ADJ 1A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3999EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.781
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.20000kr.54.20
10kr.48.90700kr.489.07
25kr.46.92080kr.1,173.02
50kr.45.46400kr.2,273.20
121kr.43.66182kr.5,283.08
363kr.41.50752kr.15,067.23
605kr.40.53780kr.24,525.37
1.089kr.39.44690kr.42,957.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.20000
Unit Price with VAT:kr.67.75000