



LT3995EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3995EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3995EMSE#PBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3995EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.60000 | kr.70.60 |
| 10 | kr.55.26600 | kr.552.66 |
| 37 | kr.50.06541 | kr.1,852.42 |
| 111 | kr.46.95577 | kr.5,212.09 |
| 259 | kr.45.13390 | kr.11,689.68 |
| 518 | kr.43.93429 | kr.22,757.96 |
| 1.036 | kr.42.94694 | kr.44,493.03 |
| Unit Price without VAT: | kr.70.60000 |
|---|---|
| Unit Price with VAT: | kr.88.25000 |



