



LT3990HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3990HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3990HMSE#PBF |
Description | IC REG BUCK ADJ 350MA 16MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 62V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.40000 | kr.63.40 |
| 10 | kr.49.41500 | kr.494.15 |
| 37 | kr.44.68676 | kr.1,653.41 |
| 111 | kr.41.86045 | kr.4,646.51 |
| 259 | kr.40.20390 | kr.10,412.81 |
| 518 | kr.39.11326 | kr.20,260.67 |
| 1.036 | kr.38.21586 | kr.39,591.63 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |


