


LT3971IDD-5#PBF | |
|---|---|
DigiKey Part Number | LT3971IDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3971IDD-5#PBF |
Description | IC REG BUCK 5V 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3971IDD-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.79000 | kr.61.79 |
| 10 | kr.48.13500 | kr.481.35 |
| 25 | kr.44.72200 | kr.1,118.05 |
| 121 | kr.40.56322 | kr.4,908.15 |
| 363 | kr.38.58107 | kr.14,004.93 |
| 605 | kr.37.84815 | kr.22,898.13 |
| 1.089 | kr.37.12555 | kr.40,429.72 |
| Unit Price without VAT: | kr.61.79000 |
|---|---|
| Unit Price with VAT: | kr.77.23750 |


