


LT3970EMS-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3970EMS-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3970EMS-5#PBF |
Description | IC REG BUCK 5V 350MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EMS-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.26000 | kr.49.26 |
| 10 | kr.38.12900 | kr.381.29 |
| 50 | kr.33.65660 | kr.1,682.83 |
| 100 | kr.32.27250 | kr.3,227.25 |
| 250 | kr.30.81036 | kr.7,702.59 |
| 500 | kr.29.92912 | kr.14,964.56 |
| 1.000 | kr.29.20388 | kr.29,203.88 |
| Unit Price without VAT: | kr.49.26000 |
|---|---|
| Unit Price with VAT: | kr.61.57500 |







