


LT3959EFE#PBF | |
|---|---|
DigiKey Part Number | LT3959EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3959EFE#PBF |
Description | IC REG BOOST CUK ADJ 6A 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 6A (Switch) 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3959EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.94000 | kr.64.94 |
| 10 | kr.50.69400 | kr.506.94 |
| 50 | kr.44.98040 | kr.2,249.02 |
| 100 | kr.43.21150 | kr.4,321.15 |
| 250 | kr.41.34360 | kr.10,335.90 |
| 500 | kr.40.21798 | kr.20,108.99 |
| 1.000 | kr.39.29174 | kr.39,291.74 |
| Unit Price without VAT: | kr.64.94000 |
|---|---|
| Unit Price with VAT: | kr.81.17500 |


