


LT3840EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3840EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3840EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3840EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3840EFE#TRPBF |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3840EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.04000 | kr.75.04 |
| 10 | kr.58.86700 | kr.588.67 |
| 25 | kr.54.81720 | kr.1,370.43 |
| 100 | kr.51.45220 | kr.5,145.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.46.40117 | kr.92,802.34 |
| Unit Price without VAT: | kr.75.04000 |
|---|---|
| Unit Price with VAT: | kr.93.80000 |









