LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Introducing Power by Linear

LT3797EUKG#PBF

DigiKey Part Number
505-LT3797EUKG#PBF-ND
Manufacturer
Manufacturer Product Number
LT3797EUKG#PBF
Description
IC LED DRIVER CTRLR PWM 52QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LT3797EUKG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
52-WFQFN, 47 Leads, Exposed Pad
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.197
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.95.16000kr.95.16
10kr.75.23100kr.752.31
45kr.67.66222kr.3,044.80
135kr.63.83704kr.8,618.00
270kr.61.96496kr.16,730.54
540kr.60.42415kr.32,629.04
1.035kr.59.22700kr.61,299.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.16000
Unit Price with VAT:kr.118.95000