



LT3791HFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3791HFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3791HFE-1#PBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3791HFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 60V | |
Frequency - Switching | 200kHz ~ 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.62000 | kr.104.62 |
| 10 | kr.82.92800 | kr.829.28 |
| 50 | kr.74.24980 | kr.3,712.49 |
| 100 | kr.71.56270 | kr.7,156.27 |
| 250 | kr.68.72540 | kr.17,181.35 |
| 500 | kr.67.01564 | kr.33,507.82 |
| Unit Price without VAT: | kr.104.62000 |
|---|---|
| Unit Price with VAT: | kr.130.77500 |




