



LT3759IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3759IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3759IMSE#PBF |
Description | IC REG CTRLR MULT TOP 12MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3759IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 42V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.28000 | kr.52.28 |
| 10 | kr.40.50900 | kr.405.09 |
| 37 | kr.36.51730 | kr.1,351.14 |
| 111 | kr.34.13171 | kr.3,788.62 |
| 259 | kr.32.73344 | kr.8,477.96 |
| 518 | kr.31.81274 | kr.16,479.00 |
| 1.036 | kr.31.05510 | kr.32,173.08 |
| Unit Price without VAT: | kr.52.28000 |
|---|---|
| Unit Price with VAT: | kr.65.35000 |




