


LT3756EUD-2#PBF | |
|---|---|
DigiKey Part Number | LT3756EUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3756EUD-2#PBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3756EUD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.43000 | kr.64.43 |
| 10 | kr.50.27000 | kr.502.70 |
| 25 | kr.46.72800 | kr.1,168.20 |
| 121 | kr.42.41248 | kr.5,131.91 |
| 363 | kr.40.35614 | kr.14,649.28 |
| 605 | kr.39.59583 | kr.23,955.48 |
| 1.089 | kr.38.84582 | kr.42,303.10 |
| Unit Price without VAT: | kr.64.43000 |
|---|---|
| Unit Price with VAT: | kr.80.53750 |




