Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP
Introducing Power by Linear

LT3748EMS#PBF

DigiKey Part Number
505-LT3748EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT3748EMS#PBF
Description
IC REG CTRLR FLYBACK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3748EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 100V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.62.95000kr.62.95
10kr.49.09300kr.490.93
37kr.44.39297kr.1,642.54
111kr.41.58180kr.4,615.58
259kr.39.93452kr.10,343.04
518kr.38.85012kr.20,124.36
1.036kr.37.95755kr.39,324.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.95000
Unit Price with VAT:kr.78.68750