


LT3692EUH#PBF | |
|---|---|
DigiKey Part Number | LT3692EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3692EUH#PBF |
Description | IC REG BUCK ADJ 3.5A DL 32QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3692EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 110kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.88000 | kr.82.88 |
| 10 | kr.65.18700 | kr.651.87 |
| 73 | kr.56.86151 | kr.4,150.89 |
| 146 | kr.54.89151 | kr.8,014.16 |
| 292 | kr.53.26969 | kr.15,554.75 |
| 511 | kr.52.17235 | kr.26,660.07 |
| 1.022 | kr.51.03205 | kr.52,154.76 |
| Unit Price without VAT: | kr.82.88000 |
|---|---|
| Unit Price with VAT: | kr.103.60000 |

