



LT3689EMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3689EMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3689EMSE-5#PBF |
Description | IC REG BUCK 5V 700MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 700mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3689EMSE-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.80000 | kr.59.80 |
| 10 | kr.46.52700 | kr.465.27 |
| 37 | kr.42.03838 | kr.1,555.42 |
| 111 | kr.39.35162 | kr.4,368.03 |
| 259 | kr.37.77811 | kr.9,784.53 |
| 518 | kr.36.74199 | kr.19,032.35 |
| 1.036 | kr.35.88939 | kr.37,181.41 |
| Unit Price without VAT: | kr.59.80000 |
|---|---|
| Unit Price with VAT: | kr.74.75000 |

