LT3651EUHE-8.2#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.47.82926
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 60
Unit Price: kr.93.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.54.78919
Datasheet
Charger IC Lithium Ion/Polymer 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3651EUHE-8.2#PBF

DigiKey Part Number
LT3651EUHE-8.2#PBF-ND
Manufacturer
Manufacturer Product Number
LT3651EUHE-8.2#PBF
Description
IC BATT CHG LI-ION 2CELL 36QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3651EUHE-8.2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
4A
Battery Pack Voltage
8.2V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.04000kr.82.04
10kr.64.49000kr.644.90
61kr.56.79607kr.3,464.56
122kr.54.73861kr.6,678.11
305kr.52.56610kr.16,032.66
549kr.51.43945kr.28,240.26
1.037kr.50.41321kr.52,278.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.04000
Unit Price with VAT:kr.102.55000