


LT3645EUD#PBF | |
|---|---|
DigiKey Part Number | LT3645EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3645EUD#PBF |
Description | IC REG DL BUCK/LNR 750KHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3645EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 750kHz | |
Voltage/Current - Output 1 | 0.8V ~ 16V, 500mA | |
Voltage/Current - Output 2 | 0.8V ~ 8V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.6V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.13000 | kr.47.13 |
| 10 | kr.36.39400 | kr.363.94 |
| 25 | kr.33.70600 | kr.842.65 |
| 121 | kr.30.42983 | kr.3,682.01 |
| 363 | kr.28.86840 | kr.10,479.23 |
| 605 | kr.28.29116 | kr.17,116.15 |
| 1.089 | kr.27.72163 | kr.30,188.86 |
| Unit Price without VAT: | kr.47.13000 |
|---|---|
| Unit Price with VAT: | kr.58.91250 |


