


LT3580EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3580EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3580EDD#PBF |
Description | IC REG BOOST CUK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.50000 | kr.42.50 |
| 10 | kr.32.68400 | kr.326.84 |
| 25 | kr.30.23640 | kr.755.91 |
| 121 | kr.27.24727 | kr.3,296.92 |
| 363 | kr.25.82292 | kr.9,373.72 |
| 605 | kr.25.29626 | kr.15,304.24 |
| 1.089 | kr.24.77669 | kr.26,981.82 |
| 2.541 | kr.24.16387 | kr.61,400.39 |
| Unit Price without VAT: | kr.42.50000 |
|---|---|
| Unit Price with VAT: | kr.53.12500 |












