


LT3579EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3579EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3579EUFD#PBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3579EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.16000 | kr.66.16 |
| 10 | kr.51.65200 | kr.516.52 |
| 73 | kr.44.82233 | kr.3,272.03 |
| 146 | kr.43.20610 | kr.6,308.09 |
| 292 | kr.41.87603 | kr.12,227.80 |
| 511 | kr.40.97583 | kr.20,938.65 |
| 1.022 | kr.40.04015 | kr.40,921.03 |
| Unit Price without VAT: | kr.66.16000 |
|---|---|
| Unit Price with VAT: | kr.82.70000 |






