



LT3570EFE#PBF | |
|---|---|
DigiKey Part Number | LT3570EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3570EFE#PBF |
Description | IC REG TRPL BUCK/BST/LNR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3570EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 500kHz ~ 2.1MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 2 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.66000 | kr.61.66 |
| 10 | kr.48.02600 | kr.480.26 |
| 74 | kr.41.57432 | kr.3,076.50 |
| 148 | kr.40.06061 | kr.5,928.97 |
| 296 | kr.38.81503 | kr.11,489.25 |
| 518 | kr.37.97201 | kr.19,669.50 |
| 1.036 | kr.37.09607 | kr.38,431.53 |
| Unit Price without VAT: | kr.61.66000 |
|---|---|
| Unit Price with VAT: | kr.77.07500 |

