28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B
Introducing Power by Linear

LT3514EUFD#TRPBF

DigiKey Part Number
505-LT3514EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3514EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3514EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3514EUFD#TRPBF
Description
IC REG BCK ADJ 2A/1A TRPL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 2A, 1A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3514EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
270kHz ~ 2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.72000kr.70.72
10kr.48.32000kr.483.20
25kr.42.48080kr.1,062.02
100kr.35.87780kr.3,587.78
250kr.33.52012kr.8,380.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.33.52000kr.83,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.70.72000
Unit Price with VAT:kr.88.40000